



UEP1V220MED | |
|---|---|
DigiKey Part Number | 493-14994-ND |
Manufacturer | |
Manufacturer Product Number | UEP1V220MED |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V220MED Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50NXA22MEFC6.3X11 | Rubycon | 0 | 1189-4079-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18900 | kr.31.89 |
| 50 | kr.2.39520 | kr.119.76 |
| 100 | kr.2.14420 | kr.214.42 |
| 500 | kr.1.71092 | kr.855.46 |
| 1.000 | kr.1.57429 | kr.1,574.29 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

