



UEP1E101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UEP1E101MPD1TACT-ND - Cut Tape (CT) UEP1E101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E101MPD1TA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E101MPD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E101MPD | Nichicon | 4.631 | 493-14973-ND | kr.6.53000 | Parametric Equivalent |
| UEP1E101MPD1TD | Nichicon | 1.489 | 493-UEP1E101MPD1TDCT-ND | kr.6.34000 | Parametric Equivalent |
| 25NXA100MEFC8X11.5 | Rubycon | 0 | 25NXA100MEFC8X11.5-ND | kr.0.79089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.29900 | kr.42.99 |
| 50 | kr.3.26380 | kr.163.19 |
| 100 | kr.2.93670 | kr.293.67 |
| 500 | kr.2.37356 | kr.1,186.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93693 | kr.1,936.93 |
| 2.000 | kr.1.80319 | kr.3,606.38 |
| 3.000 | kr.1.73570 | kr.5,207.10 |
| 5.000 | kr.1.66048 | kr.8,302.40 |
| 7.000 | kr.1.61627 | kr.11,313.89 |
| 10.000 | kr.1.57357 | kr.15,735.70 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

