Direct




UCZ2A220MCL6GS | |
|---|---|
DigiKey Part Number | 493-7051-2-ND - Tape & Reel (TR) 493-7051-1-ND - Cut Tape (CT) 493-7051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A220MCL6GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A220MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.28600 | kr.42.86 |
| 50 | kr.3.25740 | kr.162.87 |
| 100 | kr.2.93160 | kr.293.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.36938 | kr.1,184.69 |
| 1.000 | kr.2.19212 | kr.2,192.12 |
| 1.500 | kr.2.10268 | kr.3,154.02 |
| 2.500 | kr.2.00293 | kr.5,007.32 |
| 3.500 | kr.1.94431 | kr.6,805.09 |
| 5.000 | kr.1.88766 | kr.9,438.30 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


