



UCZ2A220MCS6GS | |
|---|---|
DigiKey Part Number | UCZ2A220MCS6TR-ND - Tape & Reel (TR) UCZ2A220MCS6CT-ND - Cut Tape (CT) UCZ2A220MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A220MCS6GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A220MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.7.15000 | kr.71.50 |
| 50 | kr.5.53760 | kr.276.88 |
| 100 | kr.5.02830 | kr.502.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.15096 | kr.2,075.48 |
| 1.000 | kr.3.87472 | kr.3,874.72 |
| 1.500 | kr.3.73536 | kr.5,603.04 |
| 2.500 | kr.3.58002 | kr.8,950.05 |
| 3.500 | kr.3.48872 | kr.12,210.52 |
| 5.000 | kr.3.40053 | kr.17,002.65 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

