330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1E331MCS1GS

DigiKey Part Number
493-17603-2-ND - Tape & Reel (TR)
493-17603-1-ND - Cut Tape (CT)
493-17603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1E331MCS1GS
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1E331MCS1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
500 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1E331MCL1GSNichicon3.345493-4317-1-NDkr.8.43000Parametric Equivalent
EEE-TC1E331PPanasonic Industry447PCE5132CT-NDkr.8.43000Parametric Equivalent
EEE-TC1E331VPanasonic Industry480P124857CT-NDkr.11.73000Parametric Equivalent
EEE-TC1V331UPPanasonic Industry2.355PCE5264CT-NDkr.9.19000Parametric Equivalent
EEE-TC1V331UVPanasonic Industry261P124862CT-NDkr.12.36000Parametric Equivalent
In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.8.87600kr.88.76
50kr.6.93840kr.346.92
100kr.6.32610kr.632.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.27310kr.2,636.55
1.000kr.4.94171kr.4,941.71
1.500kr.4.77449kr.7,161.74
2.500kr.4.58810kr.11,470.25
3.500kr.4.47856kr.15,674.96
5.000kr.4.37276kr.21,863.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500