
EEE-TC1E331V | |
|---|---|
DigiKey Part Number | P124857TR-ND - Tape & Reel (TR) P124857CT-ND - Cut Tape (CT) P124857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1E331V |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1E331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.7.72900 | kr.77.29 |
| 50 | kr.6.00560 | kr.300.28 |
| 100 | kr.5.46040 | kr.546.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.43978 | kr.2,219.89 |
| 1.000 | kr.4.14992 | kr.4,149.92 |
| 1.500 | kr.4.00366 | kr.6,005.49 |
| 2.500 | kr.3.84069 | kr.9,601.73 |
| 3.500 | kr.3.74489 | kr.13,107.11 |
| 5.000 | kr.3.65237 | kr.18,261.85 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

