450TXW68MEFC16X30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 437
Unit Price: kr.26.63000
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450TXW68MEFC16X30

DigiKey Part Number
450TXW68MEFC16X30-ND
Manufacturer
Manufacturer Product Number
450TXW68MEFC16X30
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450TXW68MEFC16X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can
Lifetime @ Temp.
12000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW68MEFR16X30Rubycon4371189-3210-NDkr.26.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes