Direct




UCY2G470MHD3TN | |
|---|---|
DigiKey Part Number | 493-4828-1-ND - Cut Tape (CT) 493-4828-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G470MHD3TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G470MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.18 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 10 | kr.9.65800 | kr.96.58 |
| 50 | kr.7.58400 | kr.379.20 |
| 100 | kr.6.92930 | kr.692.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.22924 | kr.1,557.31 |
| 500 | kr.5.80250 | kr.2,901.25 |
| 750 | kr.5.58728 | kr.4,190.46 |
| 1.250 | kr.5.34718 | kr.6,683.97 |
| 1.750 | kr.5.20613 | kr.9,110.73 |
| 2.500 | kr.5.06985 | kr.12,674.62 |
| 3.000 | kr.5.00510 | kr.15,015.30 |
| 6.000 | kr.4.78582 | kr.28,714.92 |
| 6.250 | kr.4.77413 | kr.29,838.31 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |


