Direct




UCY2D151MHD6TN | |
|---|---|
DigiKey Part Number | 493-4801-1-ND - Cut Tape (CT) 493-4801-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D151MHD6TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D151MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D151MHD6 | Nichicon | 643 | 493-16712-ND | kr.17.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.48700 | kr.114.87 |
| 50 | kr.9.07020 | kr.453.51 |
| 100 | kr.8.30740 | kr.830.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.49228 | kr.1,873.07 |
| 500 | kr.6.99510 | kr.3,497.55 |
| 750 | kr.6.74435 | kr.5,058.26 |
| 1.250 | kr.6.46477 | kr.8,080.96 |
| 1.750 | kr.6.30048 | kr.11,025.84 |
| 2.500 | kr.6.14178 | kr.15,354.45 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |


