



UCW1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9419-2-ND - Tape & Reel (TR) 493-9419-1-ND - Cut Tape (CT) 493-9419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCW1V220MCL1GS | Nichicon | 3.943 | 493-9429-1-ND | kr.3.61000 | Parametric Equivalent |
| EMZE250ARA220ME73G | Chemi-Con | 980 | 565-EMZE250ARA220ME73GCT-ND | kr.3.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.24400 | kr.22.44 |
| 50 | kr.1.66860 | kr.83.43 |
| 100 | kr.1.48420 | kr.148.42 |
| 500 | kr.1.16668 | kr.583.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06639 | kr.1,066.39 |
| 2.000 | kr.0.98299 | kr.1,965.98 |
| 3.000 | kr.0.94090 | kr.2,822.70 |
| 5.000 | kr.0.89397 | kr.4,469.85 |
| 7.000 | kr.0.86636 | kr.6,064.52 |
| 10.000 | kr.0.83970 | kr.8,397.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

