UCW1C331MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 9.570
Unit Price: kr.5.20000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.7.99000
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: kr.6.15000
Datasheet

Upgrade


Rubycon
In Stock: 464
Unit Price: kr.6.53000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCW1C331MNL1GS

DigiKey Part Number
493-9415-2-ND - Tape & Reel (TR)
493-9415-1-ND - Cut Tape (CT)
493-9415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCW1C331MNL1GS
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCW1C331MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCW1E331MNL1GSNichicon9.570493-9422-1-NDkr.5.20000Parametric Equivalent
EMZE160ARA331MHA0GChemi-Con0565-EMZE160ARA331MHA0GCT-NDkr.7.99000Direct
EMZF160ARA331MHA0GChemi-Con500565-EMZF160ARA331MHA0GCT-NDkr.6.15000Direct
16TRV330M8X10.5Rubycon4641189-3537-1-NDkr.6.53000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.54400kr.35.44
50kr.2.67420kr.133.71
100kr.2.39780kr.239.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.92204kr.961.02
1.000kr.1.77209kr.1,772.09
1.500kr.1.69633kr.2,544.49
2.500kr.1.61188kr.4,029.70
3.500kr.1.56223kr.5,467.81
5.000kr.1.51427kr.7,571.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000