
EMZF160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZF160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZF160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZF160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZF160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZF160ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.23400 | kr.32.34 |
| 50 | kr.2.42920 | kr.121.46 |
| 100 | kr.2.17460 | kr.217.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.73520 | kr.867.60 |
| 1.000 | kr.1.59663 | kr.1,596.63 |
| 1.500 | kr.1.52661 | kr.2,289.91 |
| 2.500 | kr.1.44860 | kr.3,621.50 |
| 3.500 | kr.1.40271 | kr.4,909.48 |
| 5.000 | kr.1.35839 | kr.6,791.95 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

