100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2C101MHD1TO

DigiKey Part Number
493-13276-1-ND - Cut Tape (CT)
493-13276-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2C101MHD1TO
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2C101MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.42 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2D101MHD1TONichicon966493-4798-1-NDkr.12.81000Parametric Equivalent
In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.02500kr.70.25
50kr.5.44100kr.272.05
100kr.4.94010kr.494.01
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.06508kr.2,032.54
1.000kr.3.79411kr.3,794.11
1.500kr.3.65746kr.5,486.19
2.500kr.3.50506kr.8,762.65
3.500kr.3.41554kr.11,954.39
5.000kr.3.32905kr.16,645.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000