

UCL1C331MNL1GS | |
---|---|
DigiKey Part Number | 493-3924-2-ND - Tape & Reel (TR) 493-3924-1-ND - Cut Tape (CT) 493-3924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C331MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.34000 | kr.6.34 |
10 | kr.4.01300 | kr.40.13 |
50 | kr.3.04120 | kr.152.06 |
100 | kr.2.73540 | kr.273.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.20684 | kr.1,103.42 |
1.000 | kr.2.04026 | kr.2,040.26 |
1.500 | kr.1.95618 | kr.2,934.27 |
2.500 | kr.1.86245 | kr.4,656.12 |
3.500 | kr.1.80734 | kr.6,325.69 |
5.000 | kr.1.75411 | kr.8,770.55 |
6.000 | kr.1.72880 | kr.10,372.80 |
12.000 | kr.1.64314 | kr.19,717.68 |
12.500 | kr.1.63857 | kr.20,482.12 |
Unit Price without VAT: | kr.6.34000 |
---|---|
Unit Price with VAT: | kr.7.92500 |