



UCL1C331MCL6GS | |
|---|---|
DigiKey Part Number | 493-3925-2-ND - Tape & Reel (TR) 493-3925-1-ND - Cut Tape (CT) 493-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C331MCL6GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C331MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C331MNL1GS | Nichicon | 3.167 | 493-6369-1-ND | kr.5.45000 | Similar |
| UWD1C331MCL1GS | Nichicon | 381 | 493-9660-1-ND | kr.5.70000 | Similar |
| UWG1C331MNL1GS | Nichicon | 1.962 | 493-6309-1-ND | kr.6.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.14000 | kr.8.14 |
| 10 | kr.5.23100 | kr.52.31 |
| 50 | kr.4.00360 | kr.200.18 |
| 100 | kr.3.61520 | kr.361.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.94566 | kr.1,472.83 |
| 1.000 | kr.2.73470 | kr.2,734.70 |
| 1.500 | kr.2.62819 | kr.3,942.28 |
| 2.500 | kr.2.50946 | kr.6,273.65 |
| 3.500 | kr.2.43968 | kr.8,538.88 |
| 5.000 | kr.2.37226 | kr.11,861.30 |
| Unit Price without VAT: | kr.8.14000 |
|---|---|
| Unit Price with VAT: | kr.10.17500 |

