



UCJ1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6442-2-ND - Tape & Reel (TR) 493-6442-1-ND - Cut Tape (CT) 493-6442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1V221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1.5Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V221MCL1GS | Nichicon | 2.081 | 493-7004-1-ND | kr.9.32000 | Parametric Equivalent |
| UCZ1V221MCL1GS | Nichicon | 12.256 | 493-4322-1-ND | kr.8.50000 | Parametric Equivalent |
| EEE-TK1V221UP | Panasonic Industry | 818 | PCE3738CT-ND | kr.10.27000 | Similar |
| 35TGV220M10X10.5 | Rubycon | 723 | 1189-2671-1-ND | kr.10.52000 | Parametric Equivalent |
| 35THV220M10X10.5 | Rubycon | 98.311 | 1189-2056-1-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.63500 | kr.46.35 |
| 50 | kr.3.53020 | kr.176.51 |
| 100 | kr.3.18080 | kr.318.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.54880 | kr.1,274.40 |
| 1.000 | kr.2.36108 | kr.2,361.08 |
| 1.500 | kr.2.26629 | kr.3,399.44 |
| 2.500 | kr.2.16062 | kr.5,401.55 |
| 3.500 | kr.2.09850 | kr.7,344.75 |
| 5.000 | kr.2.03847 | kr.10,192.35 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

