



UCZ1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-4322-2-ND - Tape & Reel (TR) 493-4322-1-ND - Cut Tape (CT) 493-4322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.44000 | kr.54.40 |
| 50 | kr.4.16920 | kr.208.46 |
| 100 | kr.3.76790 | kr.376.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.07642 | kr.1,538.21 |
| 1.000 | kr.2.85858 | kr.2,858.58 |
| 1.500 | kr.2.74869 | kr.4,123.03 |
| 2.500 | kr.2.62613 | kr.6,565.32 |
| 3.500 | kr.2.55410 | kr.8,939.35 |
| 5.000 | kr.2.48451 | kr.12,422.55 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

