Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCD1J100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6395-2-ND - Tape & Reel (TR) 493-6395-1-ND - Cut Tape (CT) 493-6395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J100MCL1GS |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.78100 | kr.17.81 |
| 50 | kr.1.31040 | kr.65.52 |
| 100 | kr.1.16130 | kr.116.13 |
| 500 | kr.0.90342 | kr.451.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82188 | kr.821.88 |
| 2.000 | kr.0.75408 | kr.1,508.16 |
| 3.000 | kr.0.71984 | kr.2,159.52 |
| 5.000 | kr.0.68164 | kr.3,408.20 |
| 7.000 | kr.0.65919 | kr.4,614.33 |
| 10.000 | kr.0.63749 | kr.6,374.90 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |







