33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCB1H330MNL1GS

DigiKey Part Number
493-9374-2-ND - Tape & Reel (TR)
493-9374-1-ND - Cut Tape (CT)
493-9374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCB1H330MNL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCB1H330MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
115.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCW1H470MNL1GSNichicon12.114493-9427-1-NDkr.5.33000MFR Recommended
EMLE500ARA330MHA0GChemi-Con500565-EMLE500ARA330MHA0GCT-NDkr.6.15000Direct
EMLF500ARA330MHA0GChemi-Con500565-EMLF500ARA330MHA0GCT-NDkr.6.15000Direct
EMVL500ARA330MHA0GChemi-Con147565-EMVL500ARA330MHA0GCT-NDkr.5.14000Direct
In-Stock: 5.621
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.54400kr.35.44
50kr.2.67420kr.133.71
100kr.2.39780kr.239.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.92204kr.961.02
1.000kr.1.77209kr.1,772.09
1.500kr.1.69633kr.2,544.49
2.500kr.1.61188kr.4,029.70
3.500kr.1.56223kr.5,467.81
5.000kr.1.51427kr.7,571.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000