



UCW1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9427-2-ND - Tape & Reel (TR) 493-9427-1-ND - Cut Tape (CT) 493-9427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1H470MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36700 | kr.33.67 |
| 50 | kr.2.53220 | kr.126.61 |
| 100 | kr.2.26910 | kr.226.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.81476 | kr.907.38 |
| 1.000 | kr.1.67148 | kr.1,671.48 |
| 1.500 | kr.1.59912 | kr.2,398.68 |
| 2.500 | kr.1.51846 | kr.3,796.15 |
| 3.500 | kr.1.47104 | kr.5,148.64 |
| 5.000 | kr.1.42523 | kr.7,126.15 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

