UCA2G220MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 387
Unit Price: kr.10.41000
Datasheet

Similar


Nichicon
In Stock: 62
Unit Price: kr.5.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 220
Unit Price: kr.7.04000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.81202
Datasheet

Direct


Panasonic Industry
In Stock: 581
Unit Price: kr.8.62000
Datasheet

Upgrade


Rubycon
In Stock: 1.593
Unit Price: kr.7.07000
Datasheet

Upgrade


Rubycon
In Stock: 651
Unit Price: kr.9.12000
Datasheet

Upgrade


TDK
In Stock: 2.515
Unit Price: kr.8.33000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Similar


Panasonic Industry
In Stock: 575
Unit Price: kr.6.43000
Datasheet

Similar


Panasonic Industry
In Stock: 746
Unit Price: kr.6.82000
Datasheet

Similar


Panasonic Industry
In Stock: 962
Unit Price: kr.8.08000
Datasheet

Similar


Panasonic Industry
In Stock: 935
Unit Price: kr.7.11000
Datasheet

Similar


Panasonic Industry
In Stock: 995
Unit Price: kr.7.25000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2G220MHD6

DigiKey Part Number
493-16694-ND
Manufacturer
Manufacturer Product Number
UCA2G220MHD6
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2G220MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2W220MHD6Nichicon387493-17649-NDkr.10.41000Upgrade
UPT2G220MPDNichicon62493-11184-NDkr.5.24000Similar
UCA2G220MHD6TNNichicon220493-4772-1-NDkr.7.04000Parametric Equivalent
400BXC22MEFC16X20Rubycon0400BXC22MEFC16X20-NDkr.2.81202Direct
EEU-ED2G220SPanasonic Industry581P13543-NDkr.8.62000Direct
Obsolete
This product is no longer manufactured. View Substitutes