
EEU-ED2G220S | |
|---|---|
DigiKey Part Number | P13543-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G220S |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G220S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.04300 | kr.100.43 |
| 50 | kr.7.89720 | kr.394.86 |
| 100 | kr.7.21940 | kr.721.94 |
| 500 | kr.6.05306 | kr.3,026.53 |
| 1.000 | kr.5.68603 | kr.5,686.03 |
| 2.500 | kr.5.29454 | kr.13,236.35 |
| 5.000 | kr.5.05615 | kr.25,280.75 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

