UCA2E220MHD1TO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.121
Unit Price: kr.0.79000
Datasheet

Upgrade


Nichicon
In Stock: 461
Unit Price: kr.1.14000
Datasheet

Upgrade


Nichicon
In Stock: 362
Unit Price: kr.1.07000
Datasheet

Upgrade


Nichicon
In Stock: 913
Unit Price: kr.1.29000
Datasheet

Upgrade


Nichicon
In Stock: 930
Unit Price: kr.1.38000
Datasheet
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2E220MHD1TO

DigiKey Part Number
493-4767-1-ND - Cut Tape (CT)
493-4767-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCA2E220MHD1TO
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2E220MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes