



UCY2V220MHD3TO | |
|---|---|
DigiKey Part Number | 493-4835-1-ND - Cut Tape (CT) 493-4835-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V220MHD3TO |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V220MHD3TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.7.27900 | kr.72.79 |
| 50 | kr.5.64160 | kr.282.08 |
| 100 | kr.5.12410 | kr.512.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.23338 | kr.2,116.69 |
| 1.000 | kr.3.95297 | kr.3,952.97 |
| 1.500 | kr.3.81145 | kr.5,717.17 |
| 2.500 | kr.3.65371 | kr.9,134.27 |
| 3.500 | kr.3.56101 | kr.12,463.53 |
| 5.000 | kr.3.47144 | kr.17,357.20 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |

