100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT1E101MPD8TA

DigiKey Part Number
493-UBT1E101MPD8TACT-ND - Cut Tape (CT)
493-UBT1E101MPD8TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1E101MPD8TA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1E101MPD8TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1E101MPD8TANichicon780493-UBT1E101MPD8TACT-NDkr.4.69000Parametric Equivalent
UBT1E101MPD8TDNichicon959493-UBT1E101MPD8TDCT-NDkr.4.69000Parametric Equivalent
EEU-TA1E101Panasonic Industry4.500P19501-NDkr.7.10000Parametric Equivalent
EEU-TA1E101BJPanasonic Industry30710-EEU-TA1E101BJCT-NDkr.6.53000Parametric Equivalent
REH0811101M035KKYOCERA AVX8.692478-REH0811101M035KCT-NDkr.2.09000Parametric Equivalent
In-Stock: 780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.93500kr.29.35
50kr.2.19740kr.109.87
100kr.1.96350kr.196.35
500kr.1.56128kr.780.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.43436kr.1,434.36
2.000kr.1.32880kr.2,657.60
3.000kr.1.27552kr.3,826.56
5.000kr.1.21613kr.6,080.65
7.000kr.1.18121kr.8,268.47
10.000kr.1.14747kr.11,474.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250