Upgrade
Upgrade




UBC1A222MNS1MS | |
|---|---|
DigiKey Part Number | 493-4448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBC1A222MNS1MS |
Description | CAP ALUM 2200UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBC1A222MNS1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 904.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBC1C222MNS1MS | Nichicon | 196 | 493-4455-1-ND | kr.26.06000 | Upgrade |
| MAL216099606E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4624PHTR-ND | kr.25.79968 | Upgrade |



