2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UBC1C222MNS1MS

DigiKey Part Number
493-4455-2-ND - Tape & Reel (TR)
493-4455-1-ND - Cut Tape (CT)
493-4455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UBC1C222MNS1MS
Description
CAP ALUM 2200UF 20% 16V SMD
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBC1C222MNS1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
904.5 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.886" (22.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Lifetime @ Temp.
1000 Hrs @ 150°C
Mounting Type
Operating Temperature
-55°C ~ 150°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216099606E3Vishay Beyschlag/Draloric/BC Components04624PHTR-NDkr.25.79968Parametric Equivalent
MAL226099606E3Vishay Beyschlag/Draloric/BC Components056-MAL226099606E3-NDkr.28.15515Parametric Equivalent
In-Stock: 196
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.06000kr.26.06
10kr.17.70100kr.177.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75kr.13.56587kr.1,017.44
150kr.12.58407kr.1,887.61
225kr.12.08853kr.2,719.92
375kr.11.53592kr.4,325.97
525kr.11.21105kr.5,885.80
750kr.10.89736kr.8,173.02
Manufacturers Standard Package
Unit Price without VAT:kr.26.06000
Unit Price with VAT:kr.32.57500