UAQ2D330MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.40036
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.7.23000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.1.81449
Datasheet

Similar


Nichicon
In Stock: 17
Unit Price: kr.7.55000
Datasheet

Similar


Nichicon
In Stock: 307
Unit Price: kr.6.27000
Datasheet

Similar


Nichicon
In Stock: 987
Unit Price: kr.6.34000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
10mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10mmx27mm Radial Can
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UAQ2D330MPD

DigiKey Part Number
UAQ2D330MPD-ND
Manufacturer
Manufacturer Product Number
UAQ2D330MPD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2D330MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
256 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes