820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2V821MELC45

DigiKey Part Number
493-7665-ND
Manufacturer
Manufacturer Product Number
LQS2V821MELC45
Description
CAP ALUM 820UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2V821MELC45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXK820MEFCSN35X45Rubycon381189-2646-NDkr.127.88000Parametric Equivalent
450MXT820MEFCSN35X45Rubycon1151189-450MXT820MEFCSN35X45-NDkr.143.97000Parametric Equivalent
450VXT820MEFCSN35X45Rubycon391189-450VXT820MEFCSN35X45-NDkr.153.13000Parametric Equivalent
B43642A9827M000TDK189B43642A9827M000-NDkr.119.35000Parametric Equivalent
B43643B9827M050TDK226495-B43643B9827M050-NDkr.94.68000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.96.21000kr.96.21
10kr.70.39500kr.703.95
50kr.59.74500kr.2,987.25
200kr.53.61550kr.10,723.10
600kr.50.14287kr.30,085.72
1.000kr.48.88830kr.48,888.30
Manufacturers Standard Package
Unit Price without VAT:kr.96.21000
Unit Price with VAT:kr.120.26250