560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G561MELB50

DigiKey Part Number
493-7660-ND
Manufacturer
Manufacturer Product Number
LQS2G561MELB50
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G561MELB50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.145 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS401VSN561MR50SChemi-Con400565-EKMS401VSN561MR50S-NDkr.109.62000Direct
ELXS401VSN561MR50SChemi-Con348565-ELXS401VSN561MR50S-NDkr.119.95000Direct
420MXK560MEFCSN30X45Rubycon71189-2639-NDkr.96.88000Parametric Equivalent
450MXK560MEFC30X45Rubycon301189-450MXK560MEFC30X45-NDkr.102.77000Parametric Equivalent
B43642A9567M000TDK303495-7506-NDkr.88.57000Parametric Equivalent
In-Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.72000kr.85.72
10kr.62.32900kr.623.29
50kr.52.68040kr.2,634.02
200kr.47.12520kr.9,425.04
600kr.43.97783kr.26,386.70
1.000kr.42.80242kr.42,802.42
Manufacturers Standard Package
Unit Price without VAT:kr.85.72000
Unit Price with VAT:kr.107.15000