



LQS2G181MELB25 | |
|---|---|
DigiKey Part Number | 493-7684-ND |
Manufacturer | |
Manufacturer Product Number | LQS2G181MELB25 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
EDA/CAD Models | LQS2G181MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2G181MELB25 | Nichicon | 113 | 493-3227-ND | kr.38.74000 | Parametric Equivalent |
| LGX2G181MELB25 | Nichicon | 156 | 493-7961-ND | kr.38.99000 | Parametric Equivalent |
| LQSW6181MELB25 | Nichicon | 196 | 493-7633-ND | kr.47.80000 | Parametric Equivalent |
| EKMS451VSN181MR25S | Chemi-Con | 57 | 565-4905-ND | kr.87.75000 | Upgrade |
| ELXS451VSN181MR25S | Chemi-Con | 376 | 565-ELXS451VSN181MR25S-ND | kr.68.09000 | Upgrade |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.43.62000 | kr.43.62 |
| 10 | kr.30.54600 | kr.305.46 |
| 50 | kr.25.14580 | kr.1,257.29 |
| Unit Price without VAT: | kr.43.62000 |
|---|---|
| Unit Price with VAT: | kr.54.52500 |

