Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNUN7472MSEJBB | |
|---|---|
DigiKey Part Number | LNUN7472MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNUN7472MSEJBB |
Description | CAP ALUM 4700UF 20% 525V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 525 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.28 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 525 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNUN7472MSEJ | Nichicon | 0 | 493-6768-ND | kr.1,228.50000 | Parametric Equivalent |
| LNUN7472MSEJBN | Nichicon | 0 | LNUN7472MSEJBN-ND | kr.855.71000 | Parametric Equivalent |
| LNUN7472MTEJ | Nichicon | 0 | LNUN7472MTEJ-ND | kr.855.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.855.71000 | kr.8,557.10 |
| Unit Price without VAT: | kr.855.71000 |
|---|---|
| Unit Price with VAT: | kr.1,069.63750 |



