Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct




LNC2G123MTEJ | |
|---|---|
DigiKey Part Number | LNC2G123MTEJ-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G123MTEJ |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 51.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.827" (148.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G123MSEJ | Nichicon | 0 | 493-4327-ND | kr.864.02000 | Parametric Equivalent |
| LNC2G123MSEJBB | Nichicon | 0 | LNC2G123MSEJBB-ND | kr.592.53000 | Parametric Equivalent |
| LNC2G123MSEJBN | Nichicon | 0 | LNC2G123MSEJBN-ND | kr.592.53000 | Parametric Equivalent |
| ALS70A123QP400 | KEMET | 0 | ALS70A123QP400-ND | kr.557.10698 | Direct |
| ALS70C123QP400 | KEMET | 0 | ALS70C123QP400-ND | kr.437.31875 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.592.53000 | kr.5,925.30 |
| Unit Price without VAT: | kr.592.53000 |
|---|---|
| Unit Price with VAT: | kr.740.66250 |





