LLS2V151MELZ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.27.84000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.12.07736
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.9.52464
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.87236
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.19.50060
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.18.47855
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.70590
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.19.58385
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.21.73115
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.12.53980
Datasheet

Upgrade


Rubycon
In Stock: 670
Unit Price: kr.27.39000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.33.82000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.17.84870
Datasheet

Upgrade


TDK
In Stock: 577
Unit Price: kr.49.51000
Datasheet
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2V151MELZ

DigiKey Part Number
493-7316-ND
Manufacturer
Manufacturer Product Number
LLS2V151MELZ
Description
CAP ALUM 150UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2V151MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.716 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.86000kr.21.86
10kr.14.70500kr.147.05
50kr.11.72840kr.586.42
250kr.9.78492kr.2,446.23
500kr.9.17316kr.4,586.58
1.000kr.8.66513kr.8,665.13
2.500kr.8.12328kr.20,308.20
5.000kr.7.79351kr.38,967.55
Manufacturers Standard Package
Unit Price without VAT:kr.21.86000
Unit Price with VAT:kr.27.32500