LGN2V151MELZ30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.11.90828
Datasheet

Upgrade


Chemi-Con
In Stock: 198
Unit Price: kr.61.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.48.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.023
Unit Price: kr.36.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.22765
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.21990
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.50007
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.19.30974
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.42700
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.36425
Datasheet

Parametric Equivalent


Rubycon
In Stock: 169
Unit Price: kr.27.01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.33.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.59890
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.43.05000
Datasheet
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2V151MELZ30

DigiKey Part Number
493-8342-ND
Manufacturer
Manufacturer Product Number
LGN2V151MELZ30
Description
CAP ALUM 150UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2V151MELZ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.1726 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.45000kr.27.45
10kr.18.67100kr.186.71
50kr.15.04480kr.752.24
250kr.12.68000kr.3,170.00
500kr.11.93620kr.5,968.10
1.000kr.11.31836kr.11,318.36
2.500kr.10.65954kr.26,648.85
5.000kr.10.25851kr.51,292.55
Manufacturers Standard Package
Unit Price without VAT:kr.27.45000
Unit Price with VAT:kr.34.31250