



LLS2G221MELZ | |
|---|---|
DigiKey Part Number | 493-2577-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G221MELZ |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G221MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2594 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2G221MELZ45 | Nichicon | 283 | 493-8549-ND | kr.41.84000 | Upgrade |
| LLS2G221MELA | Nichicon | 13 | 493-2578-ND | kr.34.24000 | Similar |
| LLS2G221MELB | Nichicon | 179 | 493-2579-ND | kr.35.95000 | Similar |
| 380LQ221M400J022 | Cornell Dubilier Knowles | 7.434 | 338-3523-ND | kr.47.55000 | Similar |
| 380LX221M400K022 | Cornell Dubilier Knowles | 773 | 338-2427-ND | kr.43.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.22.64000 | kr.226.40 |
| 50 | kr.18.38340 | kr.919.17 |
| 250 | kr.15.61160 | kr.3,902.90 |
| 500 | kr.14.73974 | kr.7,369.87 |
| 1.000 | kr.14.01590 | kr.14,015.90 |
| 2.500 | kr.13.24403 | kr.33,110.08 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

