Similar
Similar
Similar
Similar
Similar
Similar




LLS2E561MELZ | |
|---|---|
DigiKey Part Number | 493-2549-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E561MELZ |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E561MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.72 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2E561MELA | Nichicon | 187 | 493-2550-ND | kr.34.10000 | Similar |
| LLS2E561MELB | Nichicon | 199 | 493-2551-ND | kr.36.15000 | Similar |
| 380LQ561M250J022 | Cornell Dubilier Knowles | 2.586 | 380LQ561M250J022-ND | kr.50.57000 | Similar |
| SLPX561M250A4P3 | Cornell Dubilier Knowles | 0 | 338-1635-ND | kr.16.79484 | Similar |
| SLPX561M250C5P3 | Cornell Dubilier Knowles | 0 | 338-1636-ND | kr.17.98838 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.01632 | kr.3,754.08 |
| Unit Price without VAT: | kr.15.01632 |
|---|---|
| Unit Price with VAT: | kr.18.77040 |







