



LLS2E561MELB | |
|---|---|
DigiKey Part Number | 493-2551-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E561MELB |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E561MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.525 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2E561MELA | Nichicon | 187 | 493-2550-ND | kr.34.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.15000 | kr.36.15 |
| 10 | kr.24.98000 | kr.249.80 |
| 50 | kr.20.35940 | kr.1,017.97 |
| 100 | kr.18.90310 | kr.1,890.31 |
| 500 | kr.16.40140 | kr.8,200.70 |
| 1.000 | kr.15.61508 | kr.15,615.08 |
| 2.500 | kr.14.77684 | kr.36,942.10 |
| Unit Price without VAT: | kr.36.15000 |
|---|---|
| Unit Price with VAT: | kr.45.18750 |

