LLS2C122MELB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.12156
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.16.09750
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.57090
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.45838
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.73851
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.54820
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.35624
Datasheet
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2C122MELB

DigiKey Part Number
493-2465-ND
Manufacturer
Manufacturer Product Number
LLS2C122MELB
Description
CAP ALUM 1200UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2C122MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.41 A @ 120 Hz
Ripple Current @ High Frequency
5.115 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.15.55865kr.3,111.73
Manufacturers Standard Package
Unit Price without VAT:kr.15.55865
Unit Price with VAT:kr.19.44831