SLPX122M160C4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.10204
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.30258
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.09931
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.62152
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.14.90992
Datasheet

Upgrade


Nichicon
In Stock: 53
Unit Price: kr.36.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.11380
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.35828
Datasheet
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX122M160C4P3

DigiKey Part Number
SLPX122M160C4P3-ND
Manufacturer
Manufacturer Product Number
SLPX122M160C4P3
Description
CAP ALUM 1200UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.43 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.04 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.772" (45.00mm)
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX122M160K032Cornell Dubilier Knowles0380LX122M160K032-NDkr.25.10204Similar
SLPX122M160E5P3Cornell Dubilier Knowles0SLPX122M160E5P3-NDkr.17.30258Similar
SLPX122M160H3P3Cornell Dubilier Knowles0338-1571-NDkr.18.09931Similar
SLPX122M180C4P3Cornell Dubilier Knowles0SLPX122M180C4P3-NDkr.17.62152Parametric Equivalent
LLS2C122MELANichicon0493-2464-NDkr.14.90992Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.16.50422kr.49,512.66
Unit Price without VAT:kr.16.50422
Unit Price with VAT:kr.20.63028