Similar
Similar
Similar
Similar
Similar
Similar




LLS2C102MELA | |
|---|---|
DigiKey Part Number | 493-2461-ND |
Manufacturer | |
Manufacturer Product Number | LLS2C102MELA |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2C102MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.21.75300 | kr.217.53 |
| 50 | kr.17.62720 | kr.881.36 |
| 250 | kr.14.93792 | kr.3,734.48 |
| 500 | kr.14.09198 | kr.7,045.99 |
| 1.000 | kr.13.38951 | kr.13,389.51 |
| 2.500 | kr.12.64064 | kr.31,601.60 |
| 5.000 | kr.12.18489 | kr.60,924.45 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |







