SLPX102M160A9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.50007
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.30324
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.17.87755
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.14.27920
Datasheet

Similar


Nichicon
In Stock: 98
Unit Price: kr.29.16000
Datasheet
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX102M160A9P3

DigiKey Part Number
338-1554-ND
Manufacturer
Manufacturer Product Number
SLPX102M160A9P3
Description
CAP ALUM 1000UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.02 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.44 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX102M160C7P3Cornell Dubilier Knowles0338-1555-NDkr.14.50007Similar
SLPX102M160E3P3Cornell Dubilier Knowles0338-1556-NDkr.15.30324Similar
160USC1000MEFC22X45Rubycon0160USC1000MEFC22X45-NDkr.17.87755Direct
LLS2C102MELZNichicon0493-2460-NDkr.14.27920Direct
LGU2C102MELZNichicon98493-2640-NDkr.29.16000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.14.17821kr.42,534.63
Unit Price without VAT:kr.14.17821
Unit Price with VAT:kr.17.72276