Similar
Similar
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent




LLS1J332MELB | |
|---|---|
DigiKey Part Number | 493-14391-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J332MELB |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J332MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.266 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.10000 | kr.29.10 |
| 10 | kr.19.90100 | kr.199.01 |
| 50 | kr.16.07440 | kr.803.72 |
| 200 | kr.13.86715 | kr.2,773.43 |
| 600 | kr.12.61502 | kr.7,569.01 |
| 1.000 | kr.12.14706 | kr.12,147.06 |
| 2.600 | kr.11.42675 | kr.29,709.55 |
| 5.000 | kr.11.03024 | kr.55,151.20 |
| Unit Price without VAT: | kr.29.10000 |
|---|---|
| Unit Price with VAT: | kr.36.37500 |









