SLPX332M063E1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.38338
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.62826
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.87451
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.064
Unit Price: kr.36.46000
Datasheet
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX332M063E1P3

DigiKey Part Number
SLPX332M063E1P3-ND
Manufacturer
Manufacturer Product Number
SLPX332M063E1P3
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.78 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.48 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
121mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX332M063J022Cornell Dubilier Knowles0380LX332M063J022-NDkr.15.38338Similar
SLPX332M063A7P3Cornell Dubilier Knowles0SLPX332M063A7P3-NDkr.9.62826Similar
SLPX332M063C3P3Cornell Dubilier Knowles0SLPX332M063C3P3-NDkr.9.87451Similar
SLPX332M080E3P3Cornell Dubilier Knowles4.064338-3809-NDkr.36.46000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.10.77462kr.32,323.86
Unit Price without VAT:kr.10.77462
Unit Price with VAT:kr.13.46828