LKX2E271MESZ30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.18.42580
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.41755
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.45545
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.96803
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8.417
Unit Price: kr.33.09000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.66083
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.18.86950
Datasheet
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2E271MESZ30

DigiKey Part Number
LKX2E271MESZ30-ND
Manufacturer
Manufacturer Product Number
LKX2E271MESZ30
Description
CAP ALUM 270UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2E271MESZ30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LKX2E271MESY35Nichicon0LKX2E271MESY35-NDkr.18.42580Similar
250MXC270MEFC22X30Rubycon0250MXC270MEFC22X30-NDkr.10.41755Parametric Equivalent
250MXC270MEFCSN22X30Rubycon0250MXC270MEFCSN22X30-NDkr.11.45545Parametric Equivalent
381LQ271M250H022Cornell Dubilier Knowles0381LQ271M250H022-NDkr.12.96803Parametric Equivalent
381LR271M250H022Cornell Dubilier Knowles8.417338-3728-NDkr.33.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.15.78408kr.3,946.02
Manufacturers Standard Package
Unit Price without VAT:kr.15.78408
Unit Price with VAT:kr.19.73010