Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225953271E3 | |
|---|---|
DigiKey Part Number | 56-MAL225953271E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225953271E3 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.355 A @ 10 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC270MEFC22X30 | Rubycon | 0 | 250MXC270MEFC22X30-ND | kr.10.41755 | Parametric Equivalent |
| 250MXC270MEFCSN22X30 | Rubycon | 0 | 250MXC270MEFCSN22X30-ND | kr.11.45545 | Parametric Equivalent |
| 381LR271M250H022 | Cornell Dubilier Knowles | 8.417 | 338-3728-ND | kr.33.09000 | Parametric Equivalent |
| 381LX271M250H022 | Cornell Dubilier Knowles | 0 | 381LX271M250H022-ND | kr.14.66083 | Parametric Equivalent |
| B43644E2277M067 | TDK | 0 | 495-B43644E2277M067-ND | kr.14.53920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.18.86950 | kr.15,095.60 |
| Unit Price without VAT: | kr.18.86950 |
|---|---|
| Unit Price with VAT: | kr.23.58688 |






