LKX2E102MESC40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 283
Unit Price: kr.59.34000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.036
Unit Price: kr.72.21000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 825
Unit Price: kr.117.10000
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2E102MESC40

DigiKey Part Number
LKX2E102MESC40-ND
Manufacturer
Manufacturer Product Number
LKX2E102MESC40
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2E102MESC40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
1.654" (42.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
250 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU2E102MELCNichicon283493-2776-NDkr.59.34000Parametric Equivalent
381LR102M250A042Cornell Dubilier Knowles4.036338-2276-NDkr.72.21000Parametric Equivalent
381LX102M250A042Cornell Dubilier Knowles0338-2289-NDkr.0.00000Parametric Equivalent
B43504A2108M000TDK825495-4249-NDkr.117.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.41.41635kr.8,283.27
Manufacturers Standard Package
Unit Price without VAT:kr.41.41635
Unit Price with VAT:kr.51.77044