



LGY2A561MELZ25 | |
|---|---|
DigiKey Part Number | 493-8717-ND |
Manufacturer | |
Manufacturer Product Number | LGY2A561MELZ25 |
Description | CAP ALUM 560UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY2A561MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.265 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A561MELZ | Nichicon | 329 | 493-7197-ND | kr.21.87000 | Direct |
| 381LX561M100H012 | Cornell Dubilier Knowles | 2.445 | 338-3793-ND | kr.26.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.09600 | kr.150.96 |
| 50 | kr.12.05860 | kr.602.93 |
| 250 | kr.10.07680 | kr.2,519.20 |
| 500 | kr.9.45306 | kr.4,726.53 |
| 1.000 | kr.8.93509 | kr.8,935.09 |
| 2.500 | kr.8.38267 | kr.20,956.67 |
| 5.000 | kr.8.04637 | kr.40,231.85 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

