
381LX561M100H012 | |
|---|---|
DigiKey Part Number | 338-3793-ND |
Manufacturer | |
Manufacturer Product Number | 381LX561M100H012 |
Description | CAP ALUM 560UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY2A561MELZ25 | Nichicon | 120 | 493-8717-ND | kr.22.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.31000 | kr.26.31 |
| 10 | kr.17.87900 | kr.178.79 |
| 50 | kr.14.37660 | kr.718.83 |
| 100 | kr.13.27410 | kr.1,327.41 |
| 500 | kr.11.37878 | kr.5,689.39 |
| 1.000 | kr.10.78276 | kr.10,782.76 |
| 2.500 | kr.10.14732 | kr.25,368.30 |
| 5.000 | kr.9.76051 | kr.48,802.55 |
| Unit Price without VAT: | kr.26.31000 |
|---|---|
| Unit Price with VAT: | kr.32.88750 |

