



LGY2A152MELZ45 | |
|---|---|
DigiKey Part Number | 493-8726-ND |
Manufacturer | |
Manufacturer Product Number | LGY2A152MELZ45 |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY2A152MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A152MELZ | Nichicon | 269 | 493-6145-ND | kr.35.64000 | Similar |
| LGY2A152MELA40 | Nichicon | 83 | 493-8727-ND | kr.35.90000 | Similar |
| LGY2A152MELB30 | Nichicon | 128 | 493-8728-ND | kr.37.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.61000 | kr.34.61 |
| 10 | kr.23.86400 | kr.238.64 |
| 50 | kr.19.41200 | kr.970.60 |
| 250 | kr.16.51164 | kr.4,127.91 |
| 500 | kr.15.59964 | kr.7,799.82 |
| 1.000 | kr.14.84223 | kr.14,842.23 |
| 2.500 | kr.14.03475 | kr.35,086.88 |
| Unit Price without VAT: | kr.34.61000 |
|---|---|
| Unit Price with VAT: | kr.43.26250 |

